ACM15DTKI

Heilind Number:SULACM15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTKI

Detailed Description

This female connector, with SKU ACM15DTKI, boasts a robust construction featuring PPS and Beryllium Copper materials, ensuring reliable performance. Designed for industrial applications, it offers a current rating of 3A and can handle voltages up to 950VAC. With two rows of 30 positions each, it provides ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while the loop bellow contact type accommodates for smooth mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Tailored for high reliability applications, it features matte tin termination plating. Meet stringent connectivity needs with this ACM15DTKI connector.