ACM15DTKN-S288

Heilind Number:SULACM15DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTKN-S288

Detailed Description

Introducing the ACM15DTKN-S288, a high-performance PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it's ideal for power transmission. Its female gender and two rows of 30 positions cater to versatile connectivity needs. The loop bellow contact type with gold plating guarantees low contact resistance and long-term durability. Designed for straddle orientation and terminated using a card extender method, installation is a breeze. Operating temperature range of -65 to 150°C makes it suitable for a wide range of industries. Matte Tin termination plating adds to its corrosion resistance. With a compact size of 9.4mm x 15.49mm, it's space-efficient while delivering high performance. Trust the ACM15DTKNS288 for your critical board-to-board and card edge connections.