ACM15DTKN

Heilind Number:SULACM15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTKN

Detailed Description

Introducing our ACM15DTKN, a top-of-the-line board-to-board PCB connector designed for high-performance applications. Crafted with precision and durability in mind, this connector features a dual-row design with 30 positions, ideal for intricate circuit connections. Its gendered female orientation and straight contact layout ensure seamless integration. The use of PPS and Beryllium Copper, along with gold-plated contacts, guarantees superior conductivity and long-term reliability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for even the most demanding environments. The termination method through-hole with matte tin plating offers secure and efficient soldering. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Whether in aerospace, telecommunications, or industrial electronics, this ACM15DTKN connector is a trusted choice for professionals seeking uncompromising quality.