ACM15DTKS-S288

Heilind Number:SULACM15DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTKS-S288

Detailed Description

SKU ACM15DTKS-S288 features a female connector with two rows, designed for side hole mounting and termination via card extender. Constructed from PPS and Beryllium Copper, it ensures reliable performance. The contacts, made of Beryllium Copper and plated with Gold, offer superior conductivity. With a pitch of 3.96mm (.156 in) and 30 positions, this connector is suitable for various board-to-board PCB applications. Its loop bellow contact type and straddle orientation further enhance functionality. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it guarantees durability in demanding environments. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution. Terminated with Matte Tin, this connector complies with high-quality standards. Ideal for hi-rel applications, it meets the stringent requirements of aerospace, defense, and industrial sectors. Upgrade your connectivity with the ACM15DTKSS288.