ACM15DTKS

Heilind Number:SULACM15DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTKS

Detailed Description

Introducing the ACM15DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, enhances signal integrity, while the termination method, Thru Hole, guarantees secure attachment. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The straight orientation and side hole mount type facilitate easy installation. Boasting 30 positions and a low connector height of 15.49mm (.61in), it is ideal for applications where space is limited. Trust the ACM15DTKS for your connectivity needs in aerospace, defense, and other high-reliability industries.