ACM15DTMD

Heilind Number:SULACM15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTMD

Detailed Description

Introducing the ACM15DTMD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 30 gold-plated contacts, this connector ensures reliable signal transmission at up to 950VAC and 3A. Crafted from PPS and Beryllium Copper, it offers exceptional durability and performance in harsh environments, with an operating temperature range of -65 to 150°C. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The contact type, Loop Bellow, enhances signal integrity and ensures a secure connection. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, the ACM15DTMD is ideal for space-constrained applications. Its matte tin termination plating provides corrosion resistance and longevity. Trust in this connector for reliable and efficient board-to-board connections in your designs.