ACM15DTMI

Heilind Number:SULACM15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTMI

Detailed Description

Introducing the ACM15DTMI, a high-performance female connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in even the most rugged environments. With a 2-row design and threaded mount type, it offers secure attachment to PCBs. The termination method of Thru Hole guarantees stable connections. The contact material is Beryllium Copper with Gold plating, delivering excellent conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The 30-position connector with Loop Bellow contact type and right-angle orientation optimizes space utilization. With a wide operating temperature range of -65 to 150 °C, it is suitable for diverse industrial settings. The tail length of .25 inches and termination plating of Matte Tin further enhance its functionality. Whether used in Board to Board or Card Edge applications, the ACM15DTMI is a versatile solution. Trusted for its quality and performance, this connector is a must-have for engineers and manufacturers seeking reliable connectivity solutions.