ACM15DTMN-S664

Heilind Number:SULACM15DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM15DTMN-S664

Detailed Description

Introducing the ACM15DTMN-S664, a high-performance board-to-board PCB connector meticulously crafted with PPS and Beryllium Copper for unparalleled durability and conductivity. Designed for seamless integration in electronic systems, this connector features a female gender, two rows for efficient connectivity, and a 3A amperage rating. With a no mounting mount type and thru-hole termination method, installation is a breeze. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 150°C, it's perfect for demanding environments. The 30-position connector with Loop Bellow contact type and right-angle orientation offers versatility in layout design. Its compact form factor, with a connector height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. The termination plating of matte tin adds an extra layer of protection. Whether in aerospace, industrial, or telecommunications settings, the ACM15DTMNS664 guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line product.