ACM15DTMN

Heilind Number:SULACM15DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTMN

Detailed Description

This high-performance connector, SKU ACM15DTMN, features a robust construction using PPS and Beryllium Copper materials. With a current rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power transmission. Designed for female gender, it offers two rows of 30 loop bellow contacts, plated with gold for superior conductivity. The right-angle orientation and thru-hole termination method facilitate secure PCB assembly. Operating in a wide temperature range from -65 to 150 °C, it suits various environments. Its compact form, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte Tin termination plating enhances durability, meeting stringent quality standards. Perfect for high-speed board-to-board connections, this connector guarantees exceptional performance in demanding industrial settings.