| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DTMS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DTMS |
ACM15DTMS
| Heilind Number: | SULACM15DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DTMS |
| ECAD Model: |
Specifications
Detailed Description
The ACM15DTMS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. With a pitch of 3.96mm and 2 rows of 30 positions, it offers ample versatility for diverse circuit layouts. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 950VAC, it meets stringent industry standards. The right-angle orientation and side hole mount type facilitate easy installation in confined spaces. Ideal for aerospace, defense, and industrial systems, the ACM15DTMS guarantees robust performance in critical electronic connections.

