The ACM15DTMT-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the needs of power and signal transmission. Its two-row, right-angle orientation with threaded mounting and thru-hole termination offers secure and stable connection. Gold-plated Beryllium Copper contacts and Matte Tin termination ensure excellent conductivity and durability. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. The ACM15DTMTS664 is RoHS compliant, making it environmentally friendly. Whether for industrial machinery, telecommunications, or aerospace applications, this connector delivers high reliability and performance.