ACM15DTMT

Heilind Number:SULACM15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DTMT

Detailed Description

The ACM15DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and corrosion resistance. The 30-position connector with loop bellow contact type and right-angle orientation allows for efficient PCB mating. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Additionally, with matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, military, or industrial systems, the ACM15DTMT ensures high-reliability connectivity.