ACM15DTMZ-S664

Heilind Number:SULACM15DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM15DTMZ-S664

Detailed Description

Featuring PPS & Beryllium Copper construction, the ACM15DTMZ-S664 is a high-performance connector designed for demanding applications. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. This female connector boasts 2 rows, side hole mount type, and thru-hole termination method for easy installation on PCBs. The 30-position layout with a pitch of 3.96mm guarantees efficient connectivity. Its contact material of Beryllium Copper with gold plating offers superior conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide versatility in usage. With a low profile of 15.49mm height and 11.94mm width, it saves space on the board. Matte Tin termination plating ensures durability. Perfect for board-to-board and card edge connections, this connector is a reliable choice for various electronic designs.