ACM18DCKD-S288

Heilind Number:SULACM18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKD-S288

Detailed Description

ACM18DCKD-S288 features a high-performance Board-To-Board PCB Connector, perfect for demanding industrial applications. This female connector, with two rows and 36 positions, ensures secure and efficient connections. Crafted with PPS and Beryllium Copper materials, it guarantees durability and reliability. The clearance hole mount type and card extender termination method make installation a breeze. Its contact material of Beryllium Copper with gold plating offers excellent conductivity. Operating at up to 950 VAC and -65 to 150 °C, this connector is suitable for harsh environments. With a loop bellow contact type and straddle orientation, it provides a stable and secure connection. Matte Tin termination plating adds to its longevity. Compact in size, with a height of .61 inches and width of 9.4mm, it's ideal for space-constrained applications. Trust the ACM18DCKD-S288 for top-notch connectivity in your PCB designs.