ACM18DCKD

Heilind Number:SULACM18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKD

Detailed Description

The ACM18DCKD connector offers high-performance connectivity for demanding applications, featuring PPS and Beryllium Copper construction. With a current rating of 3A and voltage capacity of 950 VAC, it ensures reliable power transmission. This female connector, with two rows of 36 positions, is designed for clearance hole mounting and features a straight orientation. The termination method is Through Hole, with contact material in Beryllium Copper and plating in gold for enhanced conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it guarantees stable performance in various environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Ideal for high-reliability applications, it features Matte Tin termination plating and is classified under Board to Board PCB Connectors and Card Edge Connectors. The ACM18DCKD is the perfect choice for industries requiring efficient and durable interconnect solutions.