ACM18DCKH-S288

Heilind Number:SULACM18DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKH-S288

Detailed Description

The ACM18DCKH-S288 Connector is meticulously crafted for high-performance board-to-board and card edge connections. Featuring a gender-specific design with two rows of finely engineered PPS and Beryllium Copper contacts plated in gold, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it guarantees reliable power transmission in demanding environments. The contact type, Loop Bellow, along with the termination method of Card Extender, offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. Trust the ACM18DCKHS288 for seamless and long-lasting connections in your electronic systems.