ACM18DCKH

Heilind Number:SULACM18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKH

Detailed Description

The ACM18DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a 3A amperage rating and 950VAC voltage capacity, this female connector is suitable for power and signal transmission. Its gold-plated contacts and loop bellow design guarantee excellent conductivity and signal integrity. With 36 positions in a 2-row configuration, it offers ample connectivity options. The clearance hole mount and through-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures long-term durability. Overall, the ACM18DCKH is a top choice for professionals in need of high-reliability connectors for their PCB designs.