ACM18DCKI-S288

Heilind Number:SULACM18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKI-S288

Detailed Description

The ACM18DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and Card Extender termination method make it easy to install and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. With 36 positions in a 2-row configuration, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance its versatility. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, the ACM18DCKIS288 is a reliable choice for your connectivity needs.