ACM18DCKI

Heilind Number:SULACM18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKI

Detailed Description

Introducing the ACM18DCKI, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 0.156-inch pitch and two rows of 36 female contacts, it ensures secure and efficient connections. The threaded mount type and through-hole termination method guarantee easy installation. Gold-plated Beryllium Copper contacts provide optimal conductivity, while a maximum voltage rating of 950 VAC ensures safe operation. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it is suitable for use in various environments. The matte tin termination plating adds an extra layer of protection. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ACM18DCKI sets a new standard in connectivity. Elevate your projects with this cutting-edge solution.