ACM18DCKN-S288

Heilind Number:SULACM18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKN-S288

Detailed Description

Introducing the ACM18DCKN-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted from durable PPS and featuring beryllium copper contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 950VAC voltage rating, it guarantees efficient power transmission. Its 36 positions, in a 2-row configuration, offer ample connectivity options. The termination method, card extender, and loop bellow contact type provide secure and stable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for versatile applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration. With matte tin termination plating, it meets industry standards for performance and durability. Whether used in telecommunications, aerospace, or industrial machinery, the ACM18DCKN-S288 ensures seamless connectivity, making it a reliable solution for your PCB connection needs.