ACM18DCKS-S288

Heilind Number:SULACM18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKS-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM18DCKS-S288, offers exceptional reliability in demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, it ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The 36 female contacts, arranged in two rows with a 3.96mm pitch, guarantee secure connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The termination method, Card Extender, and mount type, Side Hole, facilitate easy installation. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The ACM18DCKSS288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.