ACM18DCKS

Heilind Number:SULACM18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKS

Detailed Description

Introducing the ACM18DCKS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a contact plating of gold, it guarantees excellent conductivity and corrosion resistance. The 36-position, 2-row design with a pitch of 3.96mm offers efficient connectivity. Suitable for high-voltage applications with a rating of 950VAC, it's ideal for power transmission. The termination method of Thru Hole and side hole mount type enable secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. The ACM18DCKS is a top choice for professionals in industries requiring high-reliability connectors.