ACM18DCKT

Heilind Number:SULACM18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKT

Detailed Description

Introducing the ACM18DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 0.156in, this connector offers precise and reliable connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it guarantees safe and efficient operation in various environments. The connector, with a connector height of 15.49mm and width of 9.4mm, is ideal for compact designs. Its straight orientation, 2 rows of 36 positions, and loop bellow contact type make it suitable for complex PCB layouts. The matte tin termination plating offers additional protection against corrosion. Trust the ACM18DCKT for high-reliability connections in your electronic systems.