ACM18DRAH

Heilind Number:SULACM18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRAH

Detailed Description

The ACM18DRAH PCB Connector offers reliable and high-performance connectivity for your electronic applications. Designed for durability, it features PPS and Beryllium Copper construction with Gold contact plating, ensuring optimal signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, this female connector is suitable for demanding power and data transmission requirements. Its two rows of 36 contacts, spaced at a pitch of 3.96mm, provide ample connectivity options. The Thru Hole termination method and Clearance Hole mount type offer secure attachment to your PCBs. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environmental conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. With Matte Tin termination plating, it guarantees long-lasting performance. Whether used in hi-rel or standard applications, the ACM18DRAH connector ensures reliable and efficient board-to-board or card edge connections.