ACM18DRAI

Heilind Number:SULACM18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRAI

Detailed Description

Introducing the ACM18DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable connections. With 36 positions in two rows, it allows for versatile PCB layouts. The full bellow contact type and right-angle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers compact yet efficient connectivity. The matte tin termination plating ensures compatibility with various soldering processes. Perfect for aerospace, defense, and industrial applications, the ACM18DRAI is a reliable solution for your connectivity needs.