ACM18DRAS

Heilind Number:SULACM18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRAS

Detailed Description

The ACM18DRAS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage tolerance of 950VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and right-angle orientation make it versatile for various board-to-board connections. The through-hole termination method and gold-plated contacts guarantee secure and low-resistance mating. With a pitch of 3.96mm and 36 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. The matte tin termination plating ensures soldering integrity. Certified under the hi-rel standards, the ACM18DRAS is a reliable choice for mission-critical systems.