ACM18DRKF-S13

Heilind Number:SULACM18DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRKF-S13

Detailed Description

Introducing the ACM18DRKF-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 36 positions offers ample connectivity options. Its floating bobbin mount type and card extender termination method provide flexibility in installation. The contact material is Beryllium Copper with gold plating for enhanced conductivity and durability. Operating within a wide temperature range of -65 to 150°C, it is ideal for diverse industrial settings. The full bellow contact type and straddle orientation further enhance its performance. With a compact size of 10.95mm in height and .325 inches in width, it is space-efficient on the PCB. The termination plating of matte tin ensures reliable solder connections. This connector is classified under the hi-rel category, meeting stringent quality standards for reliability. Truly a standout in the realm of connectors, the ACM18DRKFS13 combines durability, performance, and versatility, making it a top choice for engineers and manufacturers alike.