ACM18DRKF

Heilind Number:SULACM18DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRKF

Detailed Description

The ACM18DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and voltage capability up to 950 VAC, it is suitable for power and signal transmission. The connector has a female gender, two rows, and termination through hole, offering secure attachment to the PCB. Its gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The straight orientation, 36 positions, and 3.96mm pitch make it ideal for high-density designs. With an operating temperature range of -65 to 150 °C and matte tin termination plating, this connector meets stringent performance standards. Perfect for aerospace, defense, and industrial applications, the ACM18DRKF ensures durable and efficient board-to-board connectivity.