ACM18DRKH-S13

Heilind Number:SULACM18DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRKH-S13

Detailed Description

The ACM18DRKH-S13 connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With an amperage rating of 5A and voltage capability of 950VAC, it is suitable for high-power applications. This female connector, with two rows and 36 positions, offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its Full Bellow contact type and Straddle orientation provide secure connections. The termination method is Card Extender, with termination plating in Matte Tin. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in varied conditions. Measuring 10.95mm in height and .325in in width, it is compact yet efficient. Designed for board-to-board and card edge connections, the ACM18DRKHS13 is a versatile component for PCB assemblies.