ACM18DRKH-S328

Heilind Number:SULACM18DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKH-S328
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRKH-S328

Detailed Description

The ACM18DRKH-S328 is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and efficient conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power applications. The straight orientation, clearance hole mount type, and thru-hole termination method offer easy and secure installation. Gold-plated Beryllium Copper contacts provide optimal signal transfer, while the full bellow contact type enhances mechanical stability. With 36 positions and a pitch of 3.96mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Overall, the ACM18DRKHS328 is a top choice for high-reliability board-to-board connections in aerospace, defense, and industrial systems.