ACM18DRKH

Heilind Number:SULACM18DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRKH

Detailed Description

Introducing the ACM18DRKH, a high-performance board-to-board PCB connector that ensures reliable power and signal transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector is designed for durability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The two-row, 36-position design allows for efficient connectivity, while the gold-plated contacts ensure optimal conductivity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. RoHS compliant and with matte tin termination plating, this connector is also environmentally friendly. Perfect for use in aerospace, military, and industrial applications, the ACM18DRKH is the ultimate choice for high-reliability connectivity needs.