ACM18DRKI

Heilind Number:SULACM18DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRKI

Detailed Description

The ACM18DRKI is a high-performance PCB connector designed for demanding applications that require reliable signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal conductivity. With a 5A amperage and 950VAC voltage rating, it is suitable for power and data-intensive systems. The female, threaded mount type with thru-hole termination method makes installation easy and secure. Gold-plated Beryllium Copper contacts with a pitch of 3.96mm guarantee low contact resistance and high signal integrity. Its straight orientation, 2 rows, and 36 positions offer versatility in connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Matte Tin termination plating enhances solderability. A reliable choice for board-to-board and card edge connections, the ACM18DRKI is a top-tier solution for your connectivity needs.