ACM18DRKN-S13

Heilind Number:SULACM18DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRKN-S13

Detailed Description

The ACM18DRKN-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a pitch of 3.96mm and 36 positions spread across 2 rows, it allows for efficient signal transmission. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, it meets the most stringent performance requirements. The termination method of Card Extender and orientation of Straddle make it versatile for various PCB designs. Its compact size, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ACM18DRKNS13 ensures dependable connectivity in critical systems.