ACM18DRKN-S328

Heilind Number:SULACM18DRKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRKN-S328

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, SKU ACM18DRKN-S328 is a high-performance female connector designed for demanding applications. With a dual-row configuration and 36 positions, it offers ample connectivity. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Its thru-hole termination method and no mounting feature make installation hassle-free. Operating at a maximum voltage of 950 VAC and rated for an extensive temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. The full bellow contact type guarantees reliable connections, while the matte tin termination plating enhances performance. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the ACM18DRKNS328 is a vital component in high-reliability systems.