ACM18DRKN

Heilind Number:SULACM18DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRKN

Detailed Description

ACM18DRKN - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, offers reliable connectivity in demanding environments. With a current rating of 5A and voltage capability up to 950VAC, it ensures efficient power transmission. The two-row, 36-position design, with a pitch of 3.96mm, allows for secure mating. Utilizing Thru Hole termination and Gold contact plating, it guarantees stable and durable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it easy to integrate. The Matte Tin termination plating ensures compliance with RoHS regulations. Ideal for use in industrial, telecommunications, and aerospace systems, the ACM18DRKN is a dependable solution for your connectivity needs.