ACM18DRKS-S13

Heilind Number:SULACM18DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRKS-S13

Detailed Description

This ACM18DRKS-S13 PCB connector is a high-performance component crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a 5A amperage rating and the ability to handle up to 950VAC, it guarantees reliable power transmission. Designed for female gender, it features 2 rows of contacts with a 3.96mm pitch. The contact material is Beryllium Copper with gold plating, offering superior signal integrity. Its Full Bellow contact type and Straddle orientation make it ideal for secure connections. With 36 positions and a side hole mount type, it provides versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's compact dimensions, at 10.95mm height and .325in width, make it perfect for space-constrained applications. Its Matte Tin termination plating ensures longevity. A key component in the hi-rel category, the ACM18DRKSS13 is a reliable solution for board-to-board and card edge connections in demanding environments.