ACM18DRKS

Heilind Number:SULACM18DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRKS

Detailed Description

Introducing the ACM18DRKS, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a contact plating of gold and termination plating of Matte Tin, it guarantees efficient signal transmission. The Full Bellow contact type and side hole mount offer secure and stable connections. Operating at a voltage of 950 VAC and amperage of 5 A, it meets stringent electrical requirements. With a pitch of 3.96 mm and 36 positions, it provides ample connectivity options. Its straight orientation and through-hole termination method make installation easy. The connector's wide operating temperature range of -65 to 150 °C ensures performance in harsh environments. Ideal for board-to-board PCB and card edge connections, the ACM18DRKS is a versatile solution for your connectivity needs.