ACM18DRMD-S288

Heilind Number:SULACM18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRMD-S288

Detailed Description

The ACM18DRMD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 36 positions, this female connector offers reliable connectivity. Constructed with PPS and Beryllium Copper materials, it ensures durability and excellent electrical performance. The contact plating of gold and termination plating of Matte Tin further enhance its reliability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its unique loop bellow contact type and straddle orientation provide secure mating. The connector's operating temperature range of -65 to 150°C makes it ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Trusted in the industry for its quality and performance, the ACM18DRMDS288 is a top choice for board-to-board and card edge connections.