| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DRMD-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULACM18DRMD-S328 |
ACM18DRMD-S328
| Heilind Number: | SULACM18DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM18DRMD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity in even the harshest environments. Featuring a 3A amperage and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector, with a pitch of 3.96mm, offers 36 positions in a straight orientation, making it ideal for compact designs. Its termination method of wire wrap and clearance hole mount type provide secure and easy installation. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability and longevity. Trust the ACM18DRMDS328 for seamless connectivity in your electronic systems.

