ACM18DRMD

Heilind Number:SULACM18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRMD

Detailed Description

Introducing the ACM18DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, two rows configuration, and wire wrap termination method make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The 36 Loop Bellow contact type, straight orientation, and 3.96mm pitch provide precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures solderability. Trust the ACM18DRMD for high-reliability connectivity in critical systems.