ACM18DRMH

Heilind Number:SULACM18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRMH

Detailed Description

The ACM18DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 36 positions each, with a pitch of 3.96mm (.156 inches), allowing for efficient PCB mating. Contact materials are gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector's straight orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating ensures durability and solderability. Measuring .61 inches in height and 9.4mm (.37 inches) in width, the ACM18DRMH offers a compact yet robust solution for your connectivity needs.