ACM18DRMI-S288

Heilind Number:SULACM18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRMI-S288

Detailed Description

Introducing the ACM18DRMI-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees reliable power transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Its 36 gold-plated contacts, made of Beryllium Copper, offer superior signal transfer. The loop bellow contact type and straddle orientation further enhance connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Perfect for high-reliability applications, the ACM18DRMI-S288 is a crucial component in demanding electronic systems.