ACM18DRMN-S288

Heilind Number:SULACM18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRMN-S288

Detailed Description

The ACM18DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction with Gold contact plating, it guarantees durability and excellent conductivity. The 36-position, 2-row configuration accommodates complex connections, while the Loop Bellow contact type and Card Extender termination method ensure secure and efficient signal transfer. Operating smoothly in extreme temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With Matte Tin termination plating and a straddle orientation, it offers ease of assembly onto PCBs. Meeting stringent quality standards, the ACM18DRMN-S288 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.