ACM18DRMN

Heilind Number:SULACM18DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRMN

Detailed Description

The ACM18DRMN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, this connector is suitable for power and signal transmission. The female connector has two rows of 36 positions each, with a pitch of 3.96mm (.156 inches) for easy mating. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating within a wide temperature range of -65 to 150°C, the ACM18DRMN is ideal for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37 inches), allows for efficient PCB layout. The matte tin termination plating ensures excellent solderability. Trust in the ACM18DRMN for high-reliability board-to-board connections in your critical systems.