ACM18DRMS-S288

Heilind Number:SULACM18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRMS-S288

Detailed Description

The ACM18DRMS-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type make it versatile for various board-to-board connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. With a pitch of 3.96mm (.156 in) and 36 positions, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 150°C, it is reliable in extreme conditions. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for aerospace, military, and industrial applications, the ACM18DRMSS288 is a top choice for high-reliability connectivity solutions.