ACM18DRMS

Heilind Number:SULACM18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRMS

Detailed Description

Introducing the ACM18DRMS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and two rows, this connector ensures secure and efficient connections. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The female gender, contact type of Loop Bellow, and termination method of Wire Wrap guarantee reliable performance. Gold contact plating and termination with Matte Tin further enhance conductivity and corrosion resistance. With a voltage rating of 950VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, 36 positions, and 14.22mm (.56 in) tail length make it versatile for various PCB designs. Measuring 15.49mm (.61 in) in connector height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. Ideal for use in aerospace, defense, and industrial systems, the ACM18DRMS ensures high-reliability connectivity.