ACM18DRMT

Heilind Number:SULACM18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRMT

Detailed Description

ACM18DRMT presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable signal transmission. With a 3A amperage and 950VAC voltage rating, this connector is ideal for power and data connectivity. Its female gender, two rows, and threaded mount type offer secure and efficient installation. The wire wrap termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity and longevity. Operating flawlessly in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation, loop bellow contact type, and 36 positions make it versatile for various PCB setups. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. The matte tin termination plating ensures solderability. Overall, the ACM18DRMT connector is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.