ACM18DRSD-S288

Heilind Number:SULACM18DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRSD-S288

Detailed Description

Introducing the ACM18DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it guarantees reliable power transmission. Featuring a female gender, straddle orientation, and 36 positions, it offers versatility in connectivity. The loop bellow contact type and gold plating further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. With a sleek design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB while ensuring a secure fit. Trust the ACM18DRSDS288 for efficient and dependable board-to-board connections in your electronic systems.