| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DRSD |
ACM18DRSD
| Heilind Number: | SULACM18DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM18DRSD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The connector, with a pitch of 3.96mm, is equipped with 36 female contacts in a straight orientation. Operating at temperatures ranging from -65 to 150°C and accommodating a voltage of 950VAC, it meets stringent performance requirements. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Ideal for high-speed data transmission and power delivery, the ACM18DRSD is the perfect solution for your PCB connectivity needs.

