ACM18DRSH-S288

Heilind Number:SULACM18DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRSH-S288

Detailed Description

ACM18DRSH-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS & Beryllium Copper construction, this female connector with 2 rows and a pitch of 3.96mm guarantees robust connectivity. With 36 gold-plated contact terminals, it ensures reliable signal transmission even in demanding environments. The loop bellow contact type and straddle orientation further enhance its durability. Operating at temperatures ranging from -65 to 150°C and withstanding voltages up to 950VAC, this connector is ideal for aerospace, defense, and industrial settings. Its clearance hole mount type and card extender termination method make installation easy. Matte Tin termination plating adds to its longevity. Measuring .61 inches in height and 9.4mm in width, the ACM18DRSHS288 is a compact yet powerful solution for your connectivity needs.